
UA100-240 | |
|---|---|
DigiKey Part Number | UA100-240-ND |
Manufacturer | |
Manufacturer Product Number | UA100-240 |
Description | UNIVERSAL AC ADAPTER 120-240V 9V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialized AC Adapter for use with Environmental Test Meters |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | AC Adapter | |
For Use With/Related Products | Environmental Test Meters | |
Specifications | 100 ~ 240VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.22000 | kr.266.22 |
| Unit Price without VAT: | kr.266.22000 |
|---|---|
| Unit Price with VAT: | kr.332.77500 |

