39.000" (990.60mm) K-Type Thermocouple Air, Beaded -72 ~ 1000°F (-58 ~ 538°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP875

DigiKey Part Number
TP875-ND
Manufacturer
Manufacturer Product Number
TP875
Description
PROBE, HIGH TEMP 1000 F W/ALLIGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
39.000" (990.60mm) K-Type Thermocouple Air, Beaded -72 ~ 1000°F (-58 ~ 538°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Active
Type
K-Type Thermocouple
Usage
Air
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug), Double Banana Plug Adapter Included
Probe Temperature Range
-72 ~ 1000°F (-58 ~ 538°C)
Cable Length
39.000" (990.60mm)
Cable Insulation
-
Plug Color
Yellow
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.295.72000kr.295.72
Manufacturers Standard Package
Unit Price without VAT:kr.295.72000
Unit Price with VAT:kr.369.65000