Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max
EX530A

EX530A

DigiKey Part Number
1669-EX530A-ND
Manufacturer
Manufacturer Product Number
EX530A
Description
MULTIMETER,HD,WATERPROOF 40000 C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
Packaging
Bulk
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Type
LCD
Display Count
50000
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Battery Test, Continuity, Diode Test
Features
Auto Off, Backlight, Hold, Min/Max
Ranging
Auto
Response
True RMS
Ratings
CAT IV 600V
Includes
Battery, Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,568.92000kr.1,568.92
Manufacturers Standard Package
Unit Price without VAT:kr.1,568.92000
Unit Price with VAT:kr.1,961.15000