
881602 | |
|---|---|
DigiKey Part Number | 881602-ND |
Manufacturer | |
Manufacturer Product Number | 881602 |
Description | PROBE, TEMPERATURE, K SURFACE PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Caged -40 ~ 932°F (-40 ~ 500°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Air, Caged | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -40 ~ 932°F (-40 ~ 500°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | 5.700" (144.78mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.533.63000 | kr.533.63 |
| Unit Price without VAT: | kr.533.63000 |
|---|---|
| Unit Price with VAT: | kr.667.03750 |

