
801515 | |
|---|---|
DigiKey Part Number | 801515-ND |
Manufacturer | |
Manufacturer Product Number | 801515 |
Description | PROBE, TEMPERATURE J GENERAL PUR |
Customer Reference | |
Detailed Description | 44.016" (1118.00mm) J-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 842°F (-40 ~ 450°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | J-Type Thermocouple | |
Usage | - | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -40 ~ 842°F (-40 ~ 450°C) | |
Cable Length | 44.016" (1118.00mm) | |
Cable Insulation | - | |
Plug Color | Black | |
Probe Length | 4.000" (101.60mm) | |
Probe Material | - |

