382260 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


FLIR Extech
In Stock: 0
Unit Price: kr.2,694.17000
Datasheet
0.1 ~ 16.4VDC, 0.1 ~ 27.6VDC, 0.1 ~ 36.8VDC Output Bench (AC to DC) Power Supply LED 0.1 ~ 5.1A, 0.1 ~ 3.1A, 0.1 ~ 2.3A Output 80W Features Constant Current and Constant Voltage Indicators, Selectable Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 ~ 16.4VDC, 0.1 ~ 27.6VDC, 0.1 ~ 36.8VDC Output Bench (AC to DC) Power Supply LED 0.1 ~ 5.1A, 0.1 ~ 3.1A, 0.1 ~ 2.3A Output 80W Features Constant Current and Constant Voltage Indicators, Selectable Output
MFG_382260

382260

DigiKey Part Number
382260-ND
Manufacturer
Manufacturer Product Number
382260
Description
80W SWITCHING MODE DC POWER SUPP
Customer Reference
Detailed Description
0.1 ~ 16.4VDC, 0.1 ~ 27.6VDC, 0.1 ~ 36.8VDC Output Bench (AC to DC) Power Supply LED 0.1 ~ 5.1A, 0.1 ~ 3.1A, 0.1 ~ 2.3A Output 80W Features Constant Current and Constant Voltage Indicators, Selectable Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
90 ~ 264VAC
Number of Outputs
1
Voltage - Output
0.1 ~ 16.4VDC, 0.1 ~ 27.6VDC, 0.1 ~ 36.8VDC
Current - Output
0.1 ~ 5.1A, 0.1 ~ 3.1A, 0.1 ~ 2.3A
Display Type
LED
Number of Characters
4 (2)
Size / Dimension
13.000" L x 2.000" W x 5.000" H (330.20mm x 50.80mm x 127.00mm)
Features
Constant Current and Constant Voltage Indicators, Selectable Output
Power (Watts)
80W
Accuracy - Voltmeter; Ammeter
±1%; ±1%
Voltage Regulation - Line
4mV
Voltage Regulation - Load
20mV
Current Regulation - Line
-
Current Regulation - Load
-
Ripple
30mV p-p
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes