
TSI148-133ILY | |
|---|---|
DigiKey Part Number | 2832-TSI148-133ILY-ND |
Manufacturer | |
Manufacturer Product Number | TSI148-133ILY |
Description | MICRO PERIPHERAL IC |
Customer Reference | |
Detailed Description | Telecommunications Interface 456-PBGA (27x27) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Telecommunications | |
Interface | PCI | |
Voltage - Supply | 1.8V | |
Package / Case | 456-BBGA | |
Supplier Device Package | 456-PBGA (27x27) | |
Mounting Type | Surface Mount | |
Base Product Number |

