



NCV8163ASN300T1G | |
|---|---|
DigiKey Part Number | 488-NCV8163ASN300T1GTR-ND - Tape & Reel (TR) 488-NCV8163ASN300T1GCT-ND - Cut Tape (CT) 488-NCV8163ASN300T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8163ASN300T1G |
Description | IC REG LINEAR 3V 250MA 5-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 92dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.93900 | kr.29.39 |
| 25 | kr.2.63640 | kr.65.91 |
| 100 | kr.2.30260 | kr.230.26 |
| 250 | kr.2.14324 | kr.535.81 |
| 500 | kr.2.04718 | kr.1,023.59 |
| 1.000 | kr.1.96829 | kr.1,968.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.87070 | kr.5,612.10 |
| 6.000 | kr.1.82295 | kr.10,937.70 |
| 9.000 | kr.1.79904 | kr.16,191.36 |
| 15.000 | kr.1.77256 | kr.26,588.40 |
| 21.000 | kr.1.75707 | kr.36,898.47 |
| 30.000 | kr.1.74217 | kr.52,265.10 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |


