NLV14541BDG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 23.470
Unit Price: kr.5.50000
Datasheet

Parametric Equivalent


onsemi
In Stock: 305
Unit Price: kr.3.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.43530
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14541BDG

DigiKey Part Number
NLV14541BDG-ND
Manufacturer
Manufacturer Product Number
NLV14541BDG
Description
IC OSC PROG TIMER 3MHZ 14SOIC
Customer Reference
Detailed Description
Programmable Timer IC 3MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14541BDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Programmable Timer
Count
-
Frequency
3MHz
Voltage - Supply
3V ~ 18V
Current - Supply
15 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 34.100 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

34.100In Stock
Ships from Flip Electronics