
MM74HC244MTC | |
---|---|
DigiKey Part Number | MM74HC244MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC244MTC |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC244MTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.74000 | kr.4.74 |
10 | kr.3.37900 | kr.33.79 |
75 | kr.2.72560 | kr.204.42 |
150 | kr.2.57367 | kr.386.05 |
300 | kr.2.44863 | kr.734.59 |
525 | kr.2.36385 | kr.1,241.02 |
1.050 | kr.2.27590 | kr.2,389.70 |
2.550 | kr.2.18564 | kr.5,573.38 |
5.025 | kr.2.13028 | kr.10,704.66 |
Unit Price without VAT: | kr.4.74000 |
---|---|
Unit Price with VAT: | kr.5.92500 |