cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKL05Z8VFK4

DigiKey Part Number
2832-MKL05Z8VFK4-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MKL05Z8VFK4
Description
RISC Microcontroller, 32-Bit, FL
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 24-QFN (4x4)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, TSI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x12b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.337
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate kr.1,689.90 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.