HCPL-900J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 373
Unit Price: kr.127.81000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 14.834
Unit Price: kr.52.16000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 2.375
Unit Price: kr.60.54000
Datasheet
16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-900J

DigiKey Part Number
HCPL-900J-ND
Manufacturer
Manufacturer Product Number
HCPL-900J
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 110MBd 15kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
HCPL-900J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 600 View Now
Last Time Buy Date: 10/02/2026

Other Suppliers on DigiKey

600In Stock
Ships from Flip Electronics