USB Flash Drive 64GB USB 3.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FUUP064G-U3F

DigiKey Part Number
3052-FUUP064G-U3F-ND
Manufacturer
Manufacturer Product Number
FUUP064G-U3F
Description
USB FLASH DRIVE 64GB USB 3.1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB Flash Drive 64GB USB 3.1
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Memory Size
Memory Type
-
Type
Speed - Read
-
Speed - Write
-
Operating Temperature
0°C ~ 70°C
Size / Dimension
58.00mm L x 17.50mm W x 9.50mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.277.32000kr.277.32
10kr.256.44000kr.2,564.40
25kr.248.19640kr.6,204.91
50kr.242.02940kr.12,101.47
100kr.235.94460kr.23,594.46
250kr.228.06224kr.57,015.56
Manufacturers Standard Package
Unit Price without VAT:kr.277.32000
Unit Price with VAT:kr.346.65000