Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSG064GBE-SB00

DigiKey Part Number
3052-FSSG064GBE-SB00-ND
Manufacturer
Manufacturer Product Number
FSSG064GBE-SB00
Description
SSD 64GB MSATA TLC SATA 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA mSATA 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
550MB/s
Manufacturer
Flexxon Pte Ltd
Speed - Write
255MB/s
Series
Voltage - Supply
3.3V
Packaging
Box
Type
SATA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Memory Size
64GB
Size / Dimension
26.80mm x 29.85mm x 1.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.613.52000kr.613.52
10kr.566.01000kr.5,660.10
25kr.547.44880kr.13,686.22
50kr.533.64420kr.26,682.21
100kr.520.08290kr.52,008.29
Manufacturers Standard Package
Unit Price without VAT:kr.613.52000
Unit Price with VAT:kr.766.90000