Memory Card SD™ 512MB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS512MSE-N300

DigiKey Part Number
3052-FDMS512MSE-N300-ND
Manufacturer
Manufacturer Product Number
FDMS512MSE-N300
Description
MEMORY CARD SD 512MB SLC
Customer Reference
Detailed Description
Memory Card SD™ 512MB SLC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
SD™
Manufacturer
Flexxon Pte Ltd
Memory Size
512MB
Series
Technology
SLC
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.153.97000kr.153.97
10kr.142.65500kr.1,426.55
25kr.138.15360kr.3,453.84
50kr.134.77160kr.6,738.58
100kr.131.42490kr.13,142.49
250kr.127.07056kr.31,767.64
500kr.123.84210kr.61,921.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.153.97000
Unit Price with VAT:kr.192.46250