Solid State Drive (SSD) FLASH - NAND (TLC) 120GB NVMe PCIe Gen 3 M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL120GBS-M700

DigiKey Part Number
3052-FCSL120GBS-M700-ND
Manufacturer
Manufacturer Product Number
FCSL120GBS-M700
Description
DEX PCIE M.2 2242 SSD 120GB 3D T
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB NVMe PCIe Gen 3 M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Flexxon Pte Ltd
Speed - Read
1.539GB/s
Series
Speed - Write
466MB/s
Packaging
Box
Voltage - Supply
3.3V
Part Status
Active
Type
NVMe PCIe Gen 3
Memory Size
120GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 3.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.853.43000kr.853.43
10kr.786.66100kr.7,866.61
25kr.760.69600kr.19,017.40
50kr.741.41980kr.37,070.99
Unit Price without VAT:kr.853.43000
Unit Price with VAT:kr.1,066.78750