
PUC0512S1B | |
|---|---|
DigiKey Part Number | 2166-PUC0512S1B-ND |
Manufacturer | |
Manufacturer Product Number | PUC0512S1B |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PUC0512S1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.30000 | kr.46.30 |
| 5 | kr.44.56000 | kr.222.80 |
| 10 | kr.43.84600 | kr.438.46 |
| 48 | kr.42.25188 | kr.2,028.09 |
| 96 | kr.41.56531 | kr.3,990.27 |
| 144 | kr.41.16854 | kr.5,928.27 |
| 288 | kr.40.49830 | kr.11,663.51 |
| 528 | kr.39.92068 | kr.21,078.12 |
| Unit Price without VAT: | kr.46.30000 |
|---|---|
| Unit Price with VAT: | kr.57.87500 |

