
PUB0505S1M | |
---|---|
DigiKey Part Number | 2166-PUB0505S1MTR-ND - Tape & Reel (TR) 2166-PUB0505S1MCT-ND - Cut Tape (CT) 2166-PUB0505S1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUB0505S1M |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 110°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.44" W x 0.26" H (12.8mm x 11.2mm x 6.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.96000 | kr.24.96 |
5 | kr.24.02600 | kr.120.13 |
10 | kr.23.64200 | kr.236.42 |
25 | kr.23.13480 | kr.578.37 |
50 | kr.22.75960 | kr.1,137.98 |
100 | kr.22.39040 | kr.2,239.04 |
250 | kr.21.91052 | kr.5,477.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.18.32090 | kr.9,160.45 |
1.000 | kr.18.02234 | kr.18,022.34 |
1.500 | kr.17.84977 | kr.26,774.65 |
2.500 | kr.17.63464 | kr.44,086.60 |
3.500 | kr.17.49413 | kr.61,229.45 |
Unit Price without VAT: | kr.24.96000 |
---|---|
Unit Price with VAT: | kr.31.20000 |