
PKE3213PI | |
|---|---|
DigiKey Part Number | 2166-PKE3213PI-ND |
Manufacturer | |
Manufacturer Product Number | PKE3213PI |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKE3213PI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 110°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.87000 | kr.173.87 |
| 5 | kr.167.42400 | kr.837.12 |
| 10 | kr.164.71700 | kr.1,647.17 |
| 25 | kr.161.19000 | kr.4,029.75 |
| 50 | kr.158.56760 | kr.7,928.38 |
| 100 | kr.155.98410 | kr.15,598.41 |
| 250 | kr.152.63172 | kr.38,157.93 |
| Unit Price without VAT: | kr.173.87000 |
|---|---|
| Unit Price with VAT: | kr.217.33750 |

