PIM4328PD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Flex Power Modules
In Stock: 211
Unit Price: kr.637.66000
Datasheet
Isolated Module DC DC Converter 2 Output 3.3V 5V 12A, 3.6A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM4328PD

DigiKey Part Number
2166-PIM4328PD-ND
Manufacturer
Manufacturer Product Number
PIM4328PD
Description
DC DC CONVERTER 3.3V 5V 58W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 3.3V 5V 12A, 3.6A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A, 3.6A
Power (Watts)
58 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™
Operating Temperature
-40°C ~ 110°C (With Derating)
Efficiency
98.80%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.42" H (57.9mm x 36.8mm x 10.7mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.637.66000kr.637.66
10kr.533.40700kr.5,334.07
60kr.488.04983kr.29,282.99
120kr.475.78517kr.57,094.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.637.66000
Unit Price with VAT:kr.797.07500