
BMR4668004/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4668004/001TR-ND - Tape & Reel (TR) 2166-BMR4668004/001CT-ND - Cut Tape (CT) 2166-BMR4668004/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR4668004/001 |
Description | DC DC CONVERTER 0.6-1.8V 108W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 60A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4668004/001 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 150°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 93.6% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module, Digital | Package / Case 84-BLGA Module |
Number of Outputs 1 | Size / Dimension 0.98" L x 0.55" W x 0.28" H (25.0mm x 14.0mm x 7.0mm) |
Voltage - Input (Min) 4.5V | Control Features Enable, Active Low |
Voltage - Input (Max) 14V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 60A | Base Product Number |
Power (Watts) 108 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.37000 | kr.228.37 |
| 5 | kr.219.85800 | kr.1,099.29 |
| 10 | kr.216.28900 | kr.2,162.89 |
| 25 | kr.211.65720 | kr.5,291.43 |
| 50 | kr.208.21320 | kr.10,410.66 |
| 100 | kr.204.82070 | kr.20,482.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.199.24400 | kr.63,758.08 |
| Unit Price without VAT: | kr.228.37000 |
|---|---|
| Unit Price with VAT: | kr.285.46250 |

