Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 25A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4630008/001

DigiKey Part Number
2166-BMR4630008/001TR-ND - Tape & Reel (TR)
2166-BMR4630008/001CT-ND - Cut Tape (CT)
2166-BMR4630008/001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMR4630008/001
Description
DC DC CONVERTER 0.6-3.3V 83W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 25A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
BMR4630008/001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
25A
Power (Watts)
83 W
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
95.2%
Mounting Type
Through Hole
Package / Case
15-DIP Module
Size / Dimension
1.01" L x 0.54" W x 0.32" H (25.7mm x 13.8mm x 8.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.156.66000kr.156.66
5kr.150.84200kr.754.21
10kr.148.40000kr.1,484.00
25kr.145.22160kr.3,630.54
50kr.142.86040kr.7,143.02
100kr.140.53370kr.14,053.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.138.24400kr.27,648.80
400kr.135.98778kr.54,395.11
Manufacturers Standard Package
Unit Price without VAT:kr.156.66000
Unit Price with VAT:kr.195.82500