
BMR4570001/002 | |
|---|---|
DigiKey Part Number | 2166-BMR4570001/002-ND |
Manufacturer | |
Manufacturer Product Number | BMR4570001/002 |
Description | DC DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 25A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 95.2% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.89" W x 0.40" H (58.4mm x 22.7mm x 10.2mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.363.65000 | kr.363.65 |
| 5 | kr.350.10600 | kr.1,750.53 |
| 10 | kr.344.42200 | kr.3,444.22 |
| 25 | kr.337.03680 | kr.8,425.92 |
| 75 | kr.328.37800 | kr.24,628.35 |
| 150 | kr.323.01993 | kr.48,452.99 |
| Unit Price without VAT: | kr.363.65000 |
|---|---|
| Unit Price with VAT: | kr.454.56250 |


