6574PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Flambeau Inc.
In Stock: 695
Unit Price: kr.480.58000
Datasheet
Component Storage Plastic, Non Specified Black Individual Drawers 16.500" L x 12.000" W (419.10mm x 304.80mm) X 6.250" (158.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6574PC

DigiKey Part Number
510-6574PC-ND
Manufacturer
Manufacturer Product Number
6574PC
Description
COMP STORAGE PLAS 16.5"L X 12"W
Customer Reference
Detailed Description
Component Storage Plastic, Non Specified Black Individual Drawers 16.500" L x 12.000" W (419.10mm x 304.80mm) X 6.250" (158.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Component Storage
Size / Dimension
16.500" L x 12.000" W (419.10mm x 304.80mm)
Height
6.250" (158.75mm)
Area (L x W)
198in² (1277cm²)
Design
Individual Drawers
Material
Color
Black
Thickness
-
Features
Compartments/Drawers - 45
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes