
6725ID | |
|---|---|
DigiKey Part Number | 510-6725ID-ND |
Manufacturer | |
Manufacturer Product Number | 6725ID |
Description | COMP STORAGE PLAS 13.13"LX8.88"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 13.125" L x 8.875" W (333.38mm x 225.43mm) X 1.938" (49.23mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 13.125" L x 8.875" W (333.38mm x 225.43mm) | |
Height | 1.938" (49.23mm) | |
Area (L x W) | 116in² (748cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 4 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.142.02000 | kr.142.02 |
| 6 | kr.119.27500 | kr.715.65 |
| 12 | kr.111.48250 | kr.1,337.79 |
| 30 | kr.101.96067 | kr.3,058.82 |
| 54 | kr.96.28333 | kr.5,199.30 |
| 102 | kr.92.96000 | kr.9,481.92 |
| Unit Price without VAT: | kr.142.02000 |
|---|---|
| Unit Price with VAT: | kr.177.52500 |



