New at DigiKey
Thermal Pad 21.00mm x 24.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS 247/1

DigiKey Part Number
5496-WS247/1-ND
Manufacturer
Manufacturer Product Number
WS 247/1
Description
Silicone rubber insulating mat.
Customer Reference
Detailed Description
Thermal Pad 21.00mm x 24.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
21.00mm x 24.00mm
Manufacturer
Fischer Elektronik
Thickness
0.0120" (0.305mm)
Series
Material
Silicone
Packaging
Bulk
Thermal Resistivity
0.40°C/W
Part Status
Active
Shelf Life
12 Months
Usage
TO-247/1
Shelf Life Start
Date of Shipment
Type
Pad, Sheet
Storage/Refrigeration Temperature
-4°F ~ 122°F (-20°C ~ 50°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of kr.951.00 or more for products shipped by Fischer Elektronik
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
30kr.2.78967kr.83.69
Unit Price without VAT:kr.2.78967
Unit Price with VAT:kr.3.48709