New at DigiKey
Thermal Non-Silicone Compound 10 ml Syringe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLPF 07 20

DigiKey Part Number
5496-WLPF0720-ND
Manufacturer
Manufacturer Product Number
WLPF 07 20
Description
Thermal conductive paste (10 ml)
Customer Reference
Detailed Description
Thermal Non-Silicone Compound 10 ml Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fischer Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Non-Silicone Compound
Size / Dimension
10 ml Syringe
Usable Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Color
-
Thermal Conductivity
0.70W/m-K
Features
-
Shelf Life
36 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Shipment
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of kr.951.00 or more for products shipped by Fischer Elektronik
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2kr.51.35500kr.102.71
Unit Price without VAT:kr.51.35500
Unit Price with VAT:kr.64.19375