
WFK 60 K | |
|---|---|
DigiKey Part Number | 5496-WFK60K-ND |
Manufacturer | |
Manufacturer Product Number | WFK 60 K |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Light Blue 300.00mm x 230.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Roll | |
Shape | Rectangular | |
Outline | 300.00mm x 230.00mm | |
Thickness | 0.0088" (0.225mm) | |
Material | Polyurethane (PUR), Ceramic Filled | |
Adhesive | Tacky - One Side | |
Color | Light Blue | |
Thermal Resistivity | 0.08°C/W | |
Thermal Conductivity | 3.1W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.878.17000 | kr.878.17 |
| Unit Price without VAT: | kr.878.17000 |
|---|---|
| Unit Price with VAT: | kr.1,097.71250 |




