
SK 684 50 ME | |
|---|---|
DigiKey Part Number | 5496-SK68450ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 684 50 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 79.55W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 4.331" (110.00mm) | |
Fin Height | 1.406" (35.70mm) | |
Power Dissipation @ Temperature Rise | 79.55W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.37°C/W | |
Thermal Resistance @ Natural | 1.32°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.53.75500 | kr.107.51 |
| Unit Price without VAT: | kr.53.75500 |
|---|---|
| Unit Price with VAT: | kr.67.19375 |

