SLV W 7 117 12 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLV W 7 117 12 G

DigiKey Part Number
5496-SLVW711712G-ND
Manufacturer
Manufacturer Product Number
SLV W 7 117 12 G
Description
TWO ROWS, 0.4 MM; PITCH 1.
Customer Reference
Detailed Description
12 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fischer Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Positions
12
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.677" (17.200mm)
Length - Post (Mating)
0.118" (3.000mm)
Length - Tail
0.098" (2.500mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
7.87µin (0.200µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of kr.967.50 or more for products shipped by Fischer Elektronik
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.14.65600kr.146.56
Unit Price without VAT:kr.14.65600
Unit Price with VAT:kr.18.32000