
SLV W 3 SMD 073 29 G SM | |
|---|---|
DigiKey Part Number | 5496-SLVW3SMD07329GSM-ND |
Manufacturer | |
Manufacturer Product Number | SLV W 3 SMD 073 29 G SM |
Description | one row expanded insulator 2-20 |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 29 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.287" (7.30mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.472" (12.00mm) |
Packaging Tube | Insulation Height 0.067" (1.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Zinc |
Number of Rows 1 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 163°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.5A |
Termination Solder | Voltage Rating 125VAC |
Fastening Type Push-Pull | Contact Finish Thickness - Post 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.32.84000 | kr.98.52 |
| Unit Price without VAT: | kr.32.84000 |
|---|---|
| Unit Price with VAT: | kr.41.05000 |











