SL 22 265 72 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL 22 265 72 G

DigiKey Part Number
5496-SL2226572G-ND
Manufacturer
Manufacturer Product Number
SL 22 265 72 G
Description
TWO ROWS, 0.635 MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.815" (20.70mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
1.043" (26.50mm)
Insulation Height
0.110" (2.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
7.87µin (0.200µm)
Contact Finish - Post
Gold
Contact Material
Copper Tin
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
-
Operating Temperature
-40°C ~ 163°C
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
250VAC
Contact Finish Thickness - Post
7.87µin (0.200µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of kr.967.50 or more for products shipped by Fischer Elektronik
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.59.45600kr.594.56
Unit Price without VAT:kr.59.45600
Unit Price with VAT:kr.74.32000