
SL 13 235 9 G | |
---|---|
DigiKey Part Number | 5496-SL132359G-ND |
Manufacturer | |
Manufacturer Product Number | SL 13 235 9 G |
Description | 0.635 MM, SANDWICH |
Customer Reference | |
Detailed Description | 9 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.488" (37.795mm) | |
Length - Post (Mating) | 0.433" (11.000mm) | |
Length - Tail | 0.130" (3.300mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 7.87µin (0.200µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.14.52800 | kr.145.28 |
Unit Price without VAT: | kr.14.52800 |
---|---|
Unit Price with VAT: | kr.18.16000 |