23 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL 13 187 23 Z

DigiKey Part Number
5496-SL1318723Z-ND
Manufacturer
Manufacturer Product Number
SL 13 187 23 Z
Description
0.635 MM, SANDWICH
Customer Reference
Detailed Description
23 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
1.299" (33.000mm)
Manufacturer
Fischer Elektronik
Length - Post (Mating)
0.433" (11.000mm)
Series
Length - Tail
0.130" (3.300mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
23
Contact Finish - Post (Mating)
Tin
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
157.5µin (4.00µm)
Number of Rows
1
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of kr.951.00 or more for products shipped by Fischer Elektronik
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
7kr.12.17286kr.85.21
Unit Price without VAT:kr.12.17286
Unit Price with VAT:kr.15.21608