
SK DC 17 58 SA | |
|---|---|
DigiKey Part Number | 5496-SKDC1758SA-ND |
Manufacturer | |
Manufacturer Product Number | SK DC 17 58 SA |
Description | Extruded Heatsink for DC/DC Conv |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 6.45W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.280" (57.90mm) | |
Width | 0.906" (23.00mm) | |
Fin Height | 0.484" (12.30mm) | |
Power Dissipation @ Temperature Rise | 6.45W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 3°C/W | |
Thermal Resistance @ Natural | 12.4°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.49.08500 | kr.98.17 |
| Unit Price without VAT: | kr.49.08500 |
|---|---|
| Unit Price with VAT: | kr.61.35625 |


