
SK 674 1000 AL | |
|---|---|
DigiKey Part Number | 5496-SK6741000AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 674 1000 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2.55W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK 674 1000 AL Models |
Category | Length 39.370" (1000.00mm) |
Mfr | Width 0.250" (6.35mm) |
Series | Fin Height 0.189" (4.80mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 2.55W @ 80°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.68°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 31.36°C/W |
Shape Rectangular | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.52.49500 | kr.104.99 |
| Unit Price without VAT: | kr.52.49500 |
|---|---|
| Unit Price with VAT: | kr.65.61875 |

