
SK 638 50 SA | |
|---|---|
DigiKey Part Number | 5496-SK63850SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 638 50 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 13.68W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 0.406" (10.30mm) | |
Fin Height | 1.575" (40.00mm) | |
Power Dissipation @ Temperature Rise | 13.68W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.81°C/W | |
Thermal Resistance @ Natural | 5.85°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.17.12800 | kr.85.64 |
| Unit Price without VAT: | kr.17.12800 |
|---|---|
| Unit Price with VAT: | kr.21.41000 |











