
SK 628 50 SA | |
|---|---|
DigiKey Part Number | 5496-SK62850SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 628 50 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 27.59W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 2.953" (75.00mm) |
Mfr | Fin Height 1.772" (45.00mm) |
Series | Power Dissipation @ Temperature Rise 27.59W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.9°C/W |
Part Status Active | Thermal Resistance @ Natural 2.9°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.65.62000 | kr.131.24 |
| Unit Price without VAT: | kr.65.62000 |
|---|---|
| Unit Price with VAT: | kr.82.02500 |











