Heat Sink Aluminum 36.36W @ 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 618 20 SA

DigiKey Part Number
5496-SK61820SA-ND
Manufacturer
Manufacturer Product Number
SK 618 20 SA
Description
Heatsink for LEDs
Customer Reference
Detailed Description
Heat Sink Aluminum 36.36W @ 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.787" (20.00mm)
Mfr
Diameter
1.772" (45.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
36.36W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.2°C/W
Attachment Method
Thermal Adhesive, Thermal Foil
Material
Shape
Round
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of kr.951.00 or more for products shipped by Fischer Elektronik
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.20.85800kr.104.29
Unit Price without VAT:kr.20.85800
Unit Price with VAT:kr.26.07250