
SK 536 300 ME | |
|---|---|
DigiKey Part Number | 5496-SK536300ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 536 300 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 454.55W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 21.654" (550.00mm) |
Mfr | Fin Height 3.346" (85.00mm) |
Series | Power Dissipation @ Temperature Rise 454.55W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.065°C/W |
Part Status Active | Thermal Resistance @ Natural 0.231°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 11.811" (300.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,723.66000 | kr.2,723.66 |
| Unit Price without VAT: | kr.2,723.66000 |
|---|---|
| Unit Price with VAT: | kr.3,404.57500 |

