Heat Sink TO-220 Aluminum 12.31W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 600 63,5 STIC TO 220

DigiKey Part Number
5496-SK60063,5STICTO220-ND
Manufacturer
Manufacturer Product Number
SK 600 63,5 STIC TO 220
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 12.31W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
2.500" (63.50mm)
Mfr
Width
1.378" (35.00mm)
Series
Fin Height
0.984" (25.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
12.31W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.02°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
6.5°C/W
Package Cooled
Material
Attachment Method
Clip
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of kr.961.50 or more for products shipped by Fischer Elektronik
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.28.91000kr.144.55
Unit Price without VAT:kr.28.91000
Unit Price with VAT:kr.36.13750