
SK 575 50 SA | |
|---|---|
DigiKey Part Number | 5496-SK57550SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 575 50 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 15.38W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 0.236" (6.00mm) |
Mfr | Fin Height 1.969" (50.00mm) |
Series | Power Dissipation @ Temperature Rise 15.38W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.61°C/W |
Part Status Active | Thermal Resistance @ Natural 5.2°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.14.96200 | kr.74.81 |
| Unit Price without VAT: | kr.14.96200 |
|---|---|
| Unit Price with VAT: | kr.18.70250 |








