Heat Sink Aluminum 9.28W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 554 1000 AL

DigiKey Part Number
5496-SK5541000AL-ND
Manufacturer
Manufacturer Product Number
SK 554 1000 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 9.28W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
39.370" (1000.00mm)
Mfr
Width
1.063" (27.00mm)
Series
Fin Height
0.394" (10.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
9.28W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.39°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
8.62°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of kr.951.00 or more for products shipped by Fischer Elektronik
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2kr.67.20500kr.134.41
Unit Price without VAT:kr.67.20500
Unit Price with VAT:kr.84.00625