
SK 613 100 SA | |
|---|---|
DigiKey Part Number | 5496-SK613100SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 613 100 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 131.25W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 5.118" (130.00mm) |
Mfr | Fin Height 3.307" (84.00mm) |
Series | Power Dissipation @ Temperature Rise 131.25W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.25°C/W |
Part Status Active | Thermal Resistance @ Natural 0.8°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.71000 | kr.208.71 |
| Unit Price without VAT: | kr.208.71000 |
|---|---|
| Unit Price with VAT: | kr.260.88750 |

