
SK 490 50 SA | |
|---|---|
DigiKey Part Number | 5496-SK49050SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 490 50 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 17.39W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.969" (50.00mm) |
Mfr | Fin Height 0.433" (11.00mm) |
Series | Power Dissipation @ Temperature Rise 17.39W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.43°C/W |
Part Status Active | Thermal Resistance @ Natural 4.6°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.20.54200 | kr.102.71 |
| Unit Price without VAT: | kr.20.54200 |
|---|---|
| Unit Price with VAT: | kr.25.67750 |










