Heat Sink Aluminum 8.66W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 480 84 ME

DigiKey Part Number
5496-SK48084ME-ND
Manufacturer
Manufacturer Product Number
SK 480 84 ME
Description
Extruded Heatsink for lock-in re
Customer Reference
Detailed Description
Heat Sink Aluminum 8.66W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
1.102" (28.00mm)
Mfr
Fin Height
0.407" (10.34mm)
Series
Power Dissipation @ Temperature Rise
8.66W @ 80°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
2.6°C/W
Part Status
Active
Thermal Resistance @ Natural
9.24°C/W
Type
Board Level, Extrusion
Material
Shape
Rectangular
Material Finish
Natural Anodized
Length
3.307" (84.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of kr.951.00 or more for products shipped by Fischer Elektronik
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.17.62600kr.88.13
Unit Price without VAT:kr.17.62600
Unit Price with VAT:kr.22.03250