
SK 480 1000 SA | |
|---|---|
DigiKey Part Number | 5496-SK4801000SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 480 1000 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 9.52W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.102" (28.00mm) |
Mfr | Fin Height 0.407" (10.34mm) |
Series | Power Dissipation @ Temperature Rise 9.52W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 2.6°C/W |
Part Status Active | Thermal Resistance @ Natural 8.4°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 39.370" (1000.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.06000 | kr.185.06 |
| Unit Price without VAT: | kr.185.06000 |
|---|---|
| Unit Price with VAT: | kr.231.32500 |








