
MK 203 6 Z | |
|---|---|
DigiKey Part Number | 5496-MK2036Z-ND |
Manufacturer | |
Manufacturer Product Number | MK 203 6 Z |
Description | Solder and plug pins, D0.5 mm, A |
Customer Reference | |
Detailed Description | 6 Position Header Connector Turret Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Fischer Elektronik | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header | Contact Finish Tin |
Contact Type Turret | Contact Finish Thickness 157.5µin (4.00µm) |
Number of Positions 6 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.8.43200 | kr.84.32 |
| Unit Price without VAT: | kr.8.43200 |
|---|---|
| Unit Price with VAT: | kr.10.54000 |


