Heat Sink TO-5 Aluminum 2.1W Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KK 1 6.35 TO 5

DigiKey Part Number
5496-KK16.35TO5-ND
Manufacturer
Manufacturer Product Number
KK 1 6.35 TO 5
Description
Fans, Blower, Thermal Management
Customer Reference
Detailed Description
Heat Sink TO-5 Aluminum 2.1W Board Level
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attachment Method
Clip
Mfr
Shape
Rectangular
Series
Length
0.500" (12.70mm)
Packaging
Bulk
Width
0.843" (21.40mm)
Part Status
Active
Power Dissipation @ Temperature Rise
2.1W
Type
Board Level
Thermal Resistance @ Natural
38.00°C/W
Package Cooled
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of kr.951.00 or more for products shipped by Fischer Elektronik
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.10.65100kr.106.51
Unit Price without VAT:kr.10.65100
Unit Price with VAT:kr.13.31375