
KK 1 12.7 TO 5 | |
---|---|
DigiKey Part Number | 5496-KK112.7TO5-ND |
Manufacturer | |
Manufacturer Product Number | KK 1 12.7 TO 5 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-5 Aluminum 2.3W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 0.750" (19.05mm) | |
Width | 0.843" (21.40mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 2.3W | |
Thermal Resistance @ Natural | 35.00°C/W | |
Material |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.8.32000 | kr.83.20 |
Unit Price without VAT: | kr.8.32000 |
---|---|
Unit Price with VAT: | kr.10.40000 |